



1812L050/30PR | |
|---|---|
DigiKey Part Number | F4159TR-ND - Tape & Reel (TR) F4159CT-ND - Cut Tape (CT) F4159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L050/30PR |
Description | PTC RESET FUSE 30V 500MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L050/30PR Models |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 1 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 5 | $8.46800 | $42.34 |
| 10 | $7.81000 | $78.10 |
| 50 | $6.48020 | $324.01 |
| 100 | $5.97870 | $597.87 |
| 250 | $5.37392 | $1,343.48 |
| 500 | $4.95560 | $2,477.80 |
| 1,000 | $4.56803 | $4,568.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.60751 | $7,215.02 |
| 4,000 | $3.41501 | $13,660.04 |










