


ACM4520-901-2P-T000 | |
|---|---|
DigiKey Part Number | 445-6137-2-ND - Tape & Reel (TR) 445-6137-1-ND - Cut Tape (CT) 445-6137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520-901-2P-T000 |
Description | CMC 2.3A 2LN 900 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 900 Ohms @ 100 MHz 2.3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520-901-2P-T000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.69700 | $56.97 |
| 25 | $5.26840 | $131.71 |
| 50 | $4.96580 | $248.29 |
| 100 | $4.68210 | $468.21 |
| 250 | $4.33176 | $1,082.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.88671 | $3,109.37 |
| 1,600 | $3.66509 | $5,864.14 |
| 2,400 | $3.54145 | $8,499.48 |
| 4,000 | $3.39176 | $13,567.04 |
| 5,600 | $3.29673 | $18,461.69 |
| 8,000 | $3.19899 | $25,591.92 |











