15KPA85A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 444
Unit Price: $13.87000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $93.00720
Datasheet

Similar


YAGEO
In Stock: 592
Unit Price: $62.33000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.27383
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $77.31200
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $77.31200
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $112.66500
Datasheet
15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA85A-B

DigiKey Part Number
15KPA85A-B-ND
Manufacturer
Manufacturer Product Number
15KPA85A-B
Description
TVS DIODE 85VWM 137.6VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137.6V Clamp 109.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA85A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.9V
Voltage - Clamping (Max) @ Ipp
137.6V
Current - Peak Pulse (10/1000µs)
109.7A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$42.83210$4,283.21
Manufacturers Standard Package