
15KPA70CA | |
|---|---|
DigiKey Part Number | 15KPA70CATR-ND - Tape & Reel (TR) 15KPA70CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA70CA |
Description | TVS DIODE 70VWM 113.6VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113.6V Clamp 132.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA70CA Models |
Category | Current - Peak Pulse (10/1000µs) 132.9A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 78.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KP70CA | Eaton - Electronics Division | 300 | 283-15KP70CACT-ND | $30.51327 | Similar |
| 15KPA70CA/B | YAGEO | 188 | 13-15KPA70CA/BCT-ND | $73.50000 | Similar |
| 5KP70CA-TP | MCC (Micro Commercial Components) | 490 | 5KP70CA-TPMSCT-ND | $31.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.95000 | $101.95 |
| 10 | $70.68800 | $706.88 |
| 100 | $55.47290 | $5,547.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $45.32103 | $36,256.82 |

