
15KPA70CA/B | |
|---|---|
DigiKey Part Number | 13-15KPA70CA/BCT-ND - Cut Tape (CT) 13-15KPA70CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 15KPA70CA/B |
Description | TVS DIODE 70VWM 113.6VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 113.6V Clamp 132.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 113.6V |
Mfr | Current - Peak Pulse (10/1000µs) 132.9A |
Series | Power - Peak Pulse 15000W (15kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 78.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.50000 | $73.50 |
| 10 | $50.08500 | $500.85 |
| 100 | $36.82410 | $3,682.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $32.73007 | $9,819.02 |
| 600 | $30.67072 | $18,402.43 |
| 900 | $29.62216 | $26,659.94 |
| 1,500 | $29.49989 | $44,249.83 |

