
15KPA28CA | |
---|---|
DigiKey Part Number | 15KPA28CATR-ND - Tape & Reel (TR) 15KPA28CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KPA28CA |
Description | TVS DIODE 28VWM 47.5VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 317.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 15KPA28CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V | |
Current - Peak Pulse (10/1000µs) | 317.9A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.60000 | $54.60 |
10 | $53.86400 | $538.64 |
100 | $52.76390 | $5,276.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $51.66033 | $41,328.26 |