
153.5631.5801 | |
|---|---|
DigiKey Part Number | F4364-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5801 |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.5801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 25600.0 | |
Approval Agency | ISO, UL | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00055 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.00000 | $35.00 |
| 5 | $29.06000 | $145.30 |
| 10 | $26.80900 | $268.09 |
| 50 | $22.24000 | $1,112.00 |
| 100 | $20.51210 | $2,051.21 |
| 250 | $18.42288 | $4,605.72 |
| 500 | $16.97636 | $8,488.18 |
| 1,000 | $15.70715 | $15,707.15 |

