
153.5395.6171 | |
---|---|
DigiKey Part Number | F10059-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6171 |
Description | FUSE AUTO 175A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 175 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6171 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 154400.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00036 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.97000 | $85.97 |
5 | $71.30400 | $356.52 |
10 | $65.79500 | $657.95 |
50 | $54.55060 | $2,727.53 |
100 | $50.29570 | $5,029.57 |
250 | $45.14408 | $11,286.02 |
500 | $42.11224 | $21,056.12 |