

1210L200PR | |
---|---|
DigiKey Part Number | F4157TR-ND - Tape & Reel (TR) F4157CT-ND - Cut Tape (CT) F4157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210L200PR |
Description | PTC RESET FUSE 6V 2A 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1210L200PR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 4 A | |
Current - Max | 100 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
5 | $7.35200 | $36.76 |
10 | $6.78000 | $67.80 |
50 | $5.62360 | $281.18 |
100 | $5.18810 | $518.81 |
250 | $4.66320 | $1,165.80 |
500 | $4.30048 | $2,150.24 |
1,000 | $3.96425 | $3,964.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.28745 | $6,574.90 |
4,000 | $3.08482 | $12,339.28 |