
1206SFF400F/32-2 | |
---|---|
DigiKey Part Number | 1206SFF400F/32-2TR-ND - Tape & Reel (TR) 1206SFF400F/32-2CT-ND - Cut Tape (CT) 1206SFF400F/32-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206SFF400F/32-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SFF400F/32-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 45A | |
Melting I²t | 0.38 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.022 Ohms |