
SF-1206S400M-2 | |
---|---|
DigiKey Part Number | SF-1206S400M-2TR-ND - Tape & Reel (TR) SF-1206S400M-2CT-ND - Cut Tape (CT) SF-1206S400M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S400M-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S400M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 45A | |
Melting I²t | 0.35 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.022 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
5 | $6.45400 | $32.27 |
10 | $5.96000 | $59.60 |
50 | $4.94240 | $247.12 |
100 | $4.56140 | $456.14 |
250 | $4.09988 | $1,024.97 |
500 | $3.78096 | $1,890.48 |
1,000 | $3.48568 | $3,485.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.67540 | $8,026.20 |