



1206L110/16WR | |
---|---|
DigiKey Part Number | 18-1206L110/16WRTR-ND - Tape & Reel (TR) 18-1206L110/16WRCT-ND - Cut Tape (CT) 18-1206L110/16WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L110/16WR |
Description | PTC RESET FUSE 16V 1.1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1206L110/16WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 40 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
5 | $7.40800 | $37.04 |
10 | $6.83300 | $68.33 |
50 | $5.66700 | $283.35 |
100 | $5.22810 | $522.81 |
250 | $4.69916 | $1,174.79 |
500 | $4.33366 | $2,166.83 |
1,000 | $3.99482 | $3,994.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.15711 | $9,471.33 |
6,000 | $3.10861 | $18,651.66 |