Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-NSMF110/16X-2

DigiKey Part Number
118-MF-NSMF110/16X-2TR-ND - Tape & Reel (TR)
118-MF-NSMF110/16X-2CT-ND - Cut Tape (CT)
118-MF-NSMF110/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF110/16X-2
Description
FUSE RESET PPTC 1206 1.1A/16V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Bourns Inc.
Resistance - Initial (Ri) (Min)
60 mOhms
Series
Resistance - Post Trip (R1) (Max)
230 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1206 (3216 Metric), Concave
Voltage - Max
16V
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current - Hold (Ih) (Max)
1.1 A
Thickness (Max)
0.043" (1.10mm)
Current - Trip (It)
2.2 A
Approval Agency
cUL, cURus, TUV
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206L110/16WRLittelfuse Inc.60218-1206L110/16WRCT-ND$10.19000Parametric Equivalent
In-Stock: 1,229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
5$5.82000$29.10
10$5.36900$53.69
50$4.45280$222.64
100$4.10910$410.91
250$3.69344$923.36
500$3.40634$1,703.17
1,000$3.14061$3,140.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.75859$8,275.77
6,000$2.53996$15,239.76
9,000$2.41943$21,774.87
15,000$2.27482$34,122.30
21,000$2.26091$47,479.11
Manufacturers Standard Package