
1206L020/30YR | |
|---|---|
DigiKey Part Number | 18-1206L020/30YRTR-ND - Tape & Reel (TR) 18-1206L020/30YRCT-ND - Cut Tape (CT) 18-1206L020/30YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206L020/30YR |
Description | PTC RESET FUSE 30V 200MA 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 420 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 650 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 5 | $4.34600 | $21.73 |
| 10 | $4.01100 | $40.11 |
| 50 | $3.32640 | $166.32 |
| 100 | $3.06830 | $306.83 |
| 250 | $2.75852 | $689.63 |
| 500 | $2.54448 | $1,272.24 |
| 1,000 | $2.34622 | $2,346.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.79293 | $7,171.72 |
| 8,000 | $1.73183 | $13,854.64 |








