
1.5SMC650A | |
---|---|
DigiKey Part Number | 18-1.5SMC650ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC650A |
Description | TVS DIODE 553VWM 897VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 897V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 553V | |
Voltage - Breakdown (Min) | 618V | |
Voltage - Clamping (Max) @ Ipp | 897V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.65147 | $7,954.41 |
6,000 | $2.58647 | $15,518.82 |