
1.5SMC480A | |
|---|---|
DigiKey Part Number  | 1.5SMC480ATR-ND - Tape & Reel (TR) 1.5SMC480ACT-ND - Cut Tape (CT) 1.5SMC480ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5SMC480A  | 
Description  | TVS DIODE 408VWM 658VC DO214AB  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1.5SMC480A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 408V  | |
Voltage - Breakdown (Min)  | 456V  | |
Voltage - Clamping (Max) @ Ipp  | 658V  | |
Current - Peak Pulse (10/1000µs)  | 2.3A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.02000 | $3.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $2.44755 | $7,342.65 | 

