New at DigiKey
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC160A-E

DigiKey Part Number
18-1.5SMC160A-ETR-ND - Tape & Reel (TR)
18-1.5SMC160A-ECT-ND - Cut Tape (CT)
18-1.5SMC160A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC160A-E
Description
TVS 1.5KW 160V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
10$5.15700$51.57
100$3.36320$336.32
500$2.59270$1,296.35
1,000$2.34449$2,344.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.82599$5,477.97
6,000$1.68298$10,097.88
9,000$1.65964$14,936.76
Manufacturers Standard Package