
1.5KE350A | |
---|---|
DigiKey Part Number | 1.5KE350ALFTR-ND - Tape & Reel (TR) 1.5KE350ALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE350A |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.1A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE350A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.36700 | $33.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.72605 | $3,271.26 |
2,400 | $2.71842 | $6,524.21 |
3,600 | $2.67154 | $9,617.54 |
6,000 | $2.48461 | $14,907.66 |
12,000 | $2.40011 | $28,801.32 |
30,000 | $2.38222 | $71,466.60 |