1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE10CA-B

DigiKey Part Number
F5111-ND
Manufacturer
Manufacturer Product Number
1.5KE10CA-B
Description
TVS DIODE 8.55VWM 14.5VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14.5V Clamp 104.8A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE10CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
104.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.52000$7.52
10$4.68100$46.81
100$3.05770$305.77
500$2.35822$1,179.11
1,000$2.13284$2,132.84
2,000$1.94329$3,886.58
5,000$1.73800$8,690.00
10,000$1.68384$16,838.40
Manufacturers Standard Package