
0PAL330.XP | |
---|---|
DigiKey Part Number | 0PAL330.XP-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL330.XP |
Description | FUSE AUTOMOTIVE 30A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $52.37000 | $261.85 |