0PAL330.X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0PAL330.X

DigiKey Part Number
0PAL330.X-ND
Manufacturer
Manufacturer Product Number
0PAL330.X
Description
FUSE AUTOMOTIVE 30A AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 A Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Pink
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 220
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$43.03000$43.03
5$35.71800$178.59
10$32.95900$329.59
50$27.33280$1,366.64
100$25.20610$2,520.61
250$22.63444$5,658.61
500$22.41604$11,208.02
Manufacturers Standard Package