0MIN025.VP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 47
Unit Price: $18.56000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 822
Unit Price: $16.83000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 155
Unit Price: $10.02000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $45.22600
Datasheet
0MIN002.VP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0MIN002.VP
0MIN002.VP

0MIN025.VP

DigiKey Part Number
0MIN025.VP-ND
Manufacturer
Manufacturer Product Number
0MIN025.VP
Description
FUSE AUTO 25A 32VAC/VDC 5PK CARD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
EDA/CAD Models
0MIN025.VP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Clear
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$32.07200$160.36
Manufacturers Standard Package