
0MIN025.HXGLO | |
---|---|
DigiKey Part Number | 0MIN025.HXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN025.HXGLO |
Description | FUSE AUTO 25A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
5 | $15.35400 | $76.77 |
10 | $14.17200 | $141.72 |
50 | $11.75980 | $587.99 |
100 | $10.84840 | $1,084.84 |
300 | $9.54090 | $2,862.27 |
500 | $8.98496 | $4,492.48 |
1,000 | $8.27874 | $8,278.74 |
5,000 | $7.79019 | $38,950.95 |