
0LD57071Z | |
|---|---|
DigiKey Part Number | 5666-0LD57071Z-ND |
Manufacturer | |
Manufacturer Product Number | 0LD57071Z |
Description | ACS 600V DISTRIBUTION BLK 950A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 950 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 16 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 750MCM (kcmil) - 1/0 AWG | |
Load Side Wire/Stud Size | 3/0 - #6CU/AL; 2 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 950 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,388.53000 | $2,388.53 |



