
0ATO010.MXGLO | |
---|---|
DigiKey Part Number | 0ATO010.MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO010.MXGLO |
Description | FUSE AUTO 10A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
5 | $16.07800 | $80.39 |
10 | $14.83700 | $148.37 |
50 | $12.31160 | $615.58 |
100 | $11.35750 | $1,135.75 |
250 | $10.20464 | $2,551.16 |
500 | $9.40668 | $4,703.34 |
1,000 | $8.66696 | $8,666.96 |
5,000 | $8.19356 | $40,967.80 |