AGW Series-Fuse Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0AGW020.V

DigiKey Part Number
F5034-ND
Manufacturer
Manufacturer Product Number
0AGW020.V
Description
FUSE GLASS 20A 32VAC 32VDC 7AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.875" L (6.35mm x 22.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.13000$8.13
5$6.71600$33.58
10$6.19100$61.91
50$5.13680$256.84
100$4.74020$474.02
250$4.26052$1,065.13
500$3.92880$1,964.40
1,000$3.62179$3,621.79
5,000$3.13455$15,672.75
Manufacturers Standard Package