
0AGW015.V | |
---|---|
DigiKey Part Number | F5032-ND |
Manufacturer | |
Manufacturer Product Number | 0AGW015.V |
Description | FUSE GLASS 15A 32VAC 32VDC 7AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 7AG, 1/4" x 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.875" L (6.35mm x 22.23mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
5 | $6.71600 | $33.58 |
10 | $6.19100 | $61.91 |
50 | $5.13680 | $256.84 |
100 | $4.74020 | $474.02 |
250 | $4.26052 | $1,065.13 |
500 | $3.92880 | $1,964.40 |
1,000 | $3.62179 | $3,621.79 |
5,000 | $3.13455 | $15,672.75 |