
0AGU035.T | |
---|---|
DigiKey Part Number | 0AGU035.T-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU035.T |
Description | FUSE GLASS 25A 32VAC/VDC 5AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.28000 | $26.28 |
5 | $21.76000 | $108.80 |
10 | $20.07600 | $200.76 |
50 | $16.65680 | $832.84 |
100 | $15.36440 | $1,536.44 |
250 | $13.80236 | $3,450.59 |
500 | $12.72114 | $6,360.57 |
1,000 | $11.71825 | $11,718.25 |
5,000 | $11.42355 | $57,117.75 |