
0AGA002.V | |
---|---|
DigiKey Part Number | F5006-ND |
Manufacturer | |
Manufacturer Product Number | 0AGA002.V |
Description | FUSE GLASS 2A 32VAC/VDC 1AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
5 | $6.76600 | $33.83 |
10 | $6.24900 | $62.49 |
50 | $5.18120 | $259.06 |
100 | $4.78130 | $478.13 |
250 | $4.29732 | $1,074.33 |
500 | $3.96280 | $1,981.40 |
1,000 | $3.65299 | $3,652.99 |
5,000 | $3.16432 | $15,821.60 |