
0977004.MXP | |
---|---|
DigiKey Part Number | F1669-ND |
Manufacturer | |
Manufacturer Product Number | 0977004.MXP |
Description | FUSE CERM 4A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 450 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 124.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0184 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $72.34000 | $72.34 |
5 | $60.05600 | $300.28 |
10 | $55.40800 | $554.08 |
50 | $45.94220 | $2,297.11 |
100 | $42.36220 | $4,236.22 |
250 | $38.02844 | $9,507.11 |
500 | $35.02582 | $17,512.91 |
1,000 | $34.86292 | $34,862.92 |