
0891010.NXWS | |
---|---|
DigiKey Part Number | F11971-ND |
Manufacturer | |
Manufacturer Product Number | 0891010.NXWS |
Description | FUSE AUTO 10A 58VDC BLADE MINI |
Customer Reference | |
Detailed Description | 10 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 102.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) | |
DC Cold Resistance | 7.59 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
5 | $3.65600 | $18.28 |
10 | $3.37500 | $33.75 |
50 | $2.79880 | $139.94 |
100 | $2.58240 | $258.24 |
250 | $2.32144 | $580.36 |
500 | $2.14130 | $1,070.65 |
1,000 | $1.97453 | $1,974.53 |
5,000 | $1.63283 | $8,164.15 |