
0877002.MRET1P | |
|---|---|
DigiKey Part Number | F11441TR-ND - Tape & Reel (TR) F11441CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0877002.MRET1P |
Description | FUSE CERAMIC 2A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 24.6 | |
Approval Agency | cULus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.36000 | $18.36 |
| 5 | $15.22400 | $76.12 |
| 10 | $14.04100 | $140.41 |
| 50 | $11.65200 | $582.60 |
| 100 | $10.74880 | $1,074.88 |
| 250 | $9.65836 | $2,414.59 |
| 500 | $8.90386 | $4,451.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.38401 | $7,384.01 |
| 2,000 | $6.87252 | $13,745.04 |


