2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0876002.MXEP

DigiKey Part Number
F4985-ND
Manufacturer
Manufacturer Product Number
0876002.MXEP
Description
FUSE CERAMIC 2A 250VAC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
2.51
Approval Agency
cULus, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.142" Dia x 0.394" L (3.60mm x 10.00mm)
DC Cold Resistance
0.0329 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.30000$9.30
5$7.68600$38.43
10$7.09000$70.90
50$5.88060$294.03
100$5.42540$542.54
250$4.87616$1,219.04
500$4.49648$2,248.24
1,000$4.14476$4,144.76
5,000$3.63869$18,193.45
Manufacturers Standard Package