
0875008.MXEP | |
---|---|
DigiKey Part Number | 0875008.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0875008.MXEP |
Description | FUSE CERAMIC 8A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 134.59 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 0.0077 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.71000 | $22.71 |
5 | $18.80600 | $94.03 |
10 | $17.35900 | $173.59 |
50 | $14.40040 | $720.02 |
100 | $13.28360 | $1,328.36 |
250 | $11.93360 | $2,983.40 |
500 | $10.99956 | $5,499.78 |
1,000 | $10.13340 | $10,133.40 |
5,000 | $9.73846 | $48,692.30 |