061801.6MXP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.08047
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 38
Unit Price: $10.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 69
Unit Price: $10.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 24
Unit Price: $11.25000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.79658
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 908
Unit Price: $10.76000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11
Unit Price: $15.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $43.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,811
Unit Price: $13.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.33644
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.92000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $28.88380
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $10.76000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.13672
Datasheet
061801.6MXP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

061801.6MXP

DigiKey Part Number
061801.6MXP-ND
Manufacturer
Manufacturer Product Number
061801.6MXP
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
23.35
Approval Agency
CCC, CE, CSA, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0336 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes