
021901.6MXABP | |
|---|---|
DigiKey Part Number | F4648-ND |
Manufacturer | |
Manufacturer Product Number | 021901.6MXABP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 44.2 | |
Approval Agency | CCC, CE, CSA, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0551 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.97000 | $12.97 |
| 5 | $10.77000 | $53.85 |
| 10 | $9.93700 | $99.37 |
| 50 | $8.24500 | $412.25 |
| 100 | $7.60700 | $760.70 |
| 250 | $6.83616 | $1,709.04 |
| 500 | $6.30294 | $3,151.47 |
| 1,000 | $5.80877 | $5,808.77 |
| 5,000 | $5.27651 | $26,382.55 |












