0618.315MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.08047
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 797
Unit Price: $10.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.03100
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 81
Unit Price: $15.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.79658
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,851
Unit Price: $15.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $15.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $60.63000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.33644
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 501
Unit Price: $15.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.04770
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1,587
Unit Price: $6.24000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 122
Unit Price: $16.91000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0618.315MXP

DigiKey Part Number
0618.315MXP-ND
Manufacturer
Manufacturer Product Number
0618.315MXP
Description
FUSE GLASS 315MA 250VAC 5X20MM
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.11
Approval Agency
CCC, CE, CSA, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.8475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.