0219.315MXABP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 501
Unit Price: $15.34000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $8.98990
Datasheet

Direct


SCHURTER Inc.
In Stock: 892
Unit Price: $14.20000
Datasheet
021906.3MXABP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0219.315MXABP

DigiKey Part Number
0219.315MXABP-ND
Manufacturer
Manufacturer Product Number
0219.315MXABP
Description
FUSE GLASS 315MA 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A
Melting I²t
1.23
Approval Agency
CCC, CE, CSA, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.8475 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$11.26395$11,263.95
Manufacturers Standard Package