
0617010.MXP | |
---|---|
DigiKey Part Number | 0617010.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0617010.MXP |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 217.635 | |
Approval Agency | CE, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0063 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
5 | $1.77800 | $8.89 |
10 | $1.63800 | $16.38 |
50 | $1.35500 | $67.75 |
100 | $1.25040 | $125.04 |
250 | $1.12448 | $281.12 |
500 | $1.03740 | $518.70 |
1,000 | $0.95689 | $956.89 |
5,000 | $0.79208 | $3,960.40 |