217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217010.TXP

DigiKey Part Number
F11025-ND
Manufacturer
Manufacturer Product Number
0217010.TXP
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
217.635
Approval Agency
CE, KC, PSE, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0063 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.20000$4.20
5$3.45800$17.29
10$3.19400$31.94
50$2.64580$132.29
100$2.44240$244.24
300$2.14937$644.81
500$2.02508$1,012.54
1,000$1.86735$1,867.35
5,000$1.54436$7,721.80
Manufacturers Standard Package