0603SFV050F/32-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4,529
Unit Price: $8.14000
Datasheet

Similar


Bourns Inc.
In Stock: 4,491
Unit Price: $8.71000
Datasheet
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603SFV050F/32-2

DigiKey Part Number
0603SFV050F/32-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603SFV050F/32-2
Description
FUSE BOARD MNT 500MA 32VDC 0603
Customer Reference
Detailed Description
500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Melting I²t
0.0093
Part Status
Obsolete
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.014" H (1.60mm x 0.80mm x 0.35mm)
Current Rating (Amps)
DC Cold Resistance
0.86 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-0603FP050-2Bourns Inc.4,529SF-0603FP050-2CT-ND$8.14000Similar
SF-0603FP050M-2Bourns Inc.4,491SF-0603FP050M-2CT-ND$8.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes