500 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603FP050-2

DigiKey Part Number
SF-0603FP050-2TR-ND - Tape & Reel (TR)
SF-0603FP050-2CT-ND - Cut Tape (CT)
SF-0603FP050-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603FP050-2
Description
FUSE BOARD MNT 500MA 50VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603FP050-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.005
Approval Agency
UL
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.14000$8.14
5$6.77400$33.87
10$6.24800$62.48
50$5.18440$259.22
100$4.78330$478.33
250$4.29920$1,074.80
500$3.96506$1,982.53
1,000$3.65536$3,655.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.02063$15,103.15
10,000$2.77944$27,794.40
15,000$2.67199$40,079.85
Manufacturers Standard Package