
0603L003/36YR | |
|---|---|
DigiKey Part Number | 18-0603L003/36YRTR-ND - Tape & Reel (TR) 18-0603L003/36YRCT-ND - Cut Tape (CT) 18-0603L003/36YRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L003/36YR |
Description | PTC RESET FUSE 36V 30MA 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0603 (1608 Metric), Concave |
Voltage - Max 36V | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current - Hold (Ih) (Max) 30 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 90 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.02000 | $17.02 |
| 5 | $14.10800 | $70.54 |
| 10 | $13.02300 | $130.23 |
| 50 | $10.80640 | $540.32 |
| 100 | $9.96940 | $996.94 |
| 250 | $8.95848 | $2,239.62 |
| 500 | $8.25916 | $4,129.58 |
| 1,000 | $7.61105 | $7,611.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.99142 | $23,965.68 |








