Polymeric PTC Resettable Fuse 30V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD0603B003TF

DigiKey Part Number
13-SMD0603B003TFTR-ND - Tape & Reel (TR)
13-SMD0603B003TFCT-ND - Cut Tape (CT)
13-SMD0603B003TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0603B003TF
Description
PPTC 0603 30V 0.03A 0.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 30 mA Ih Surface Mount 0603 (1608 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
30 mA
Current - Trip (It)
90 mA
Current - Max
40 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
3.5 Ohms
Resistance - Post Trip (R1) (Max)
50 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,792
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
5$1.43000$7.15
10$1.32400$13.24
50$1.09840$54.92
100$1.01290$101.29
250$0.91060$227.65
500$0.84024$420.12
1,000$0.77512$775.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62763$2,510.52
8,000$0.57832$4,626.56
12,000$0.55116$6,613.92
20,000$0.51859$10,371.80
28,000$0.50447$14,125.16
Manufacturers Standard Package