0521002.YAT1L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 912
Unit Price: $11.91000
Datasheet
0521002.YAT1L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0521002.YAT1L

DigiKey Part Number
18-0521002.YAT1LTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0521002.YAT1L
Description
FUSE BOARD MOUNT 2A 75VDC AXIAL
Customer Reference
Detailed Description
2 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
0.405
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
Yellow
Size / Dimension
0.135" Dia x 0.315" L (3.42mm x 8.00mm)
DC Cold Resistance
0.0473 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes