
0505020.MX52LEP | |
---|---|
DigiKey Part Number | 0505020.MX52LEP-ND |
Manufacturer | |
Manufacturer Product Number | 0505020.MX52LEP |
Description | FUSE CERM 20A 500VAC 500VDC 3AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 A 500 V 500 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA AC, 20kA DC | |
Melting I²t | 203.0 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0038 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.03000 | $54.03 |
5 | $44.81600 | $224.08 |
10 | $41.35100 | $413.51 |
50 | $34.29400 | $1,714.70 |
100 | $31.62470 | $3,162.47 |
250 | $28.39528 | $7,098.82 |
500 | $26.15876 | $13,079.38 |
1,000 | $25.27346 | $25,273.46 |