505, 514 Series_Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505012.MXEP

DigiKey Part Number
F1627-ND
Manufacturer
Manufacturer Product Number
0505012.MXEP
Description
FUSE CERM 12A 450VAC 250VDC 3AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 A 450 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
450 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
20kA AC, 1kA DC
Melting I²t
192.0
Approval Agency
CE, cULus, SEMKO
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
DC Cold Resistance
0.0117 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,253
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.63000$41.63
5$34.50200$172.51
10$31.83400$318.34
50$26.40660$1,320.33
100$24.35380$2,435.38
250$21.87116$5,467.79
500$20.15192$10,075.96
1,000$18.96018$18,960.18
Manufacturers Standard Package