0498zzz.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498050.SXT

DigiKey Part Number
0498050.SXT-ND
Manufacturer
Manufacturer Product Number
0498050.SXT
Description
FUSE AUTO 50A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
13000.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.001025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
20$25.86450$517.29
Manufacturers Standard Package