
0494004.NR | |
---|---|
DigiKey Part Number | F11913TR-ND - Tape & Reel (TR) F11913CT-ND - Cut Tape (CT) F11913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0494004.NR |
Description | FUSE BRD MNT 4A 32VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0494004.NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.576 | |
Approval Agency | CSA, UR | |
Operating Temperature | -50°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.013 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
5 | $8.52400 | $42.62 |
10 | $7.85800 | $78.58 |
50 | $6.52120 | $326.06 |
100 | $6.01620 | $601.62 |
250 | $5.40712 | $1,351.78 |
500 | $4.98604 | $2,493.02 |
1,000 | $4.59603 | $4,596.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.62824 | $18,141.20 |