477 (axial) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04773.15MRET1P

DigiKey Part Number
18-04773.15MRET1PTR-ND - Tape & Reel (TR)
18-04773.15MRET1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
04773.15MRET1P
Description
FUSE CERM 3.15A 500VAC 400VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.15 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
400 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 1.5kA DC
Melting I²t
50.109
Approval Agency
cULus, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
27.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.21000$30.21
5$25.05800$125.29
10$23.12400$231.24
50$19.17900$958.95
100$17.69060$1,769.06
250$15.89172$3,972.93
500$14.64620$7,323.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.14228$12,142.28
2,000$11.87672$23,753.44
Manufacturers Standard Package